- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT04-12PA-BL04
TE Connectivity / Deutsch Automotive
DT04-12PA-BL04
CONN HOUSING
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-12PA-BL04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Screw3503
-
Number of Contacts:12
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C