- Home ›
- All Products›
- DT04-12PA-BE03
TE Connectivity / Deutsch Automotive
DT04-12PA-BE03
REC, 12P, BLK, N, ENH KEY, CAP, A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch Automotive |
| Part No: | DT04-12PA-BE03 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Rows: | 2 |
| Connector System: | Wire-to-Wire |
| Strain Relief: | Add By Accessory |
| Contact Current Rating (Max): | 13 A |
| Sealable: | Yes |
| Packaging Method: | Box |
| Connector Position Assurance Capable: | No |
| Serviceable: | Yes |
| Connector & Housing Type: | Housing for Male Terminals |
| Agency/Standard: | SAE J2030 |
| Number of Positions: | 12 |
| Terminal Position Assurance: | Yes |
| UL Flammability Rating: | 12mm Flame Test per Standard UL-94 |
| Blank Cavity Position: | 0 |
| Primary Product Color: | Black |
| Primary Locking Feature: | Integrated in Housing |
| Packaging Quantity: | 250 |
| Cable Exit Angle: | 180° |
| Operating Temperature (Max): | 125 °C, 257 °F |
| Degree of Protection: | IP68 , IP6K9K |
| Mating Pin Diameter: | .063 in, 1.59 mm |
| Product Length: | 2.043 in, 51.89 mm |
| Centerline (Pitch): | .359 in, 9.12 mm |
| Row-to-Row Spacing: | .175 in, 4.45 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Product Width: | 1.597 in, 40.56 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 48 V |
| Operating Voltage: | 250 VAC, 250 VDC |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Housing Material: | PA GF |
| Mating Alignment Type: | Keyed |
| Mating Alignment: | With |
| Connector Height: | .876 in, 22.25 mm |
| Contact Size: | Size 16 |
| Contact Type: | Pin |
| Connector Shape: | Rectangular |