- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT04-08PC-E003
TE Connectivity / Deutsch Automotive
DT04-08PC-E003
Conn Housing RCP 8 POS Crimp ST Cable Mount Green Box
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Conn Housing RCP 8 POS Crimp ST Cable Mount Green Box
Search Keywords: DT0408PCE003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-08PC-E003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is DT04-08PC-E003 RoHS compliant?
Yes, DT04-08PC-E003 is RoHS compliant.
What is the lead time for DT04-08PC-E003?
The standard lead time for DT04-08PC-E003 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
13 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
75
$4.23
150
$3.17
225
$2.96
300 +
$2.90
Click for Quote
Log in
to unlock special pricing