- Home ›
- All Products›
- DT04-08PB-C015
TE Connectivity / Deutsch Automotive
DT04-08PB-C015
REC, 8P, BLK, E, B
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-08PB-C015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Sealable:Yes
-
Number of Positions:8
-
Primary Locking Feature:Integrated in Housing
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Strain Relief:Add By Accessory
-
Packaging Quantity:350
-
Primary Product Color:Black
-
Contact Current Rating (Max):13 A
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Blank Cavity Position:0
-
Connector & Housing Type:Housing for Male Terminals
-
Agency/Standard:SAE J2030
-
Serviceable:Yes
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Product Width:1.435 in, 36.45 mm
-
Degree of Protection:IP68 , IP6K9K
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Centerline (Pitch):.359 in, 9.12 mm
-
Product Length:1.798 in, 45.67 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.94 in, 23.88 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:Size 16
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Housing Material:PA GF
-
Contact Type:Pin
-
Connector Shape:Rectangular