- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT04-08PB
DT04-08PB
TE Connectivity / Deutsch Automotive
REC, 8P, BLK, N, B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 8P, BLK, N, B
Search Keywords: DT0408PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-08PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
710
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$2.89
50
$2.85
100
$2.81
250
$2.77
500
$2.74
1,000
$2.71
2,500
$2.68
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT