help desk software
Image is representational - see mfr. specs

Conn Housing RCP 8 POS Crimp ST Cable Mount Automotive Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 8 POS Crimp ST Cable Mount Automotive Package
Search Keywords: DT0408PAP026
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT04-08PA-P026
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    RCP3489
  • Termination Method:
    Screw3503
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    2503494VDC,2503494VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Can Ship immediately
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$14.86
10
$11.66
25
$10.95
50
$10.23
100
$9.84
250
$9.42
500 +
$8.75
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5