- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT04-08PA-L012
DT04-08PA-L012
TE Connectivity / Deutsch Automotive
Conn Housing RCP 8 POS 5.46mm Crimp ST Flange Mount Gray Package Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 8 POS 5.46mm Crimp ST Flange Mount Gray Package Automotive
Search Keywords: DT0408PAL012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-08PA-L012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$5.64
50
$4.28
100
$4.15
250
$3.94
500
$3.90
1,000
$3.86
2,500
$3.82
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT