help desk software
Image is representational - see mfr. specs

REC, 8P, GRY, E, FLANGE, A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
REC, 8P, GRY, E, FLANGE, A
Search Keywords: DT0408PACL03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT04-08PA-CL03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Length:
    1.798 in, 45.67 mm
  • Centerline (Pitch):
    .359 in, 9.12 mm
  • Number of Rows:
    2
  • Serviceable:
    Yes
  • Operating Voltage:
    250 VAC
  • Row-to-Row Spacing:
    .175 in, 45.45 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Degree of Protection:
    IP68 , IP6K9K
  • Primary Locking Feature:
    Integrated in Housing
  • Hybrid Connector:
    No
  • Height:
    1.398 in, 35.51 mm
  • Circuit Application:
    Power & Signal
  • Connector Code:
    A
  • Cable Exit Angle:
    180 °
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Agency/Standard:
    SAE J2030
  • Polarized:
    Yes
  • Connector Position Assurance Capable:
    No
  • Blank Cavity Position:
    0
  • Packaging Method:
    Box
  • Terminal Position Assurance:
    Yes
  • Mating Pin Diameter:
    .0625 in, 1.59 mm
  • Number of Positions:
    8
  • Contact Current Rating (Max):
    13 A
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Connector Mounting Type:
    Bulkhead , Fixing Screw , Panel Mount
  • Width:
    2.165 in, 54.99 mm
  • Body Material:
    PA GF
  • Connector & Housing Type:
    Housing for Male Terminals
  • Packaging Quantity:
    200
  • Mounting Feature:
    With
  • Connector System:
    Wire-to-Wire
  • Sealable:
    Yes
  • Primary Product Color:
    Gray
  • Strain Relief:
    Add By Accessory
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately
Minimum Order:
5
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.28
25
$5.29
50
$4.90
100
$4.37
250
$3.64
500
$3.60
1,000 +
$3.58
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5