- Home ›
- All Products›
- DT04-08PA-CE03
DT04-08PA-CE03
TE Connectivity / Deutsch Automotive
REC, 8P, BLK, E, CAP, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 8P, BLK, E, CAP, A
Search Keywords: DT0408PACE03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-08PA-CE03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Connector Position Assurance Capable:No
-
Agency/Standard:SAE J2030
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Wire-to-Wire
-
Primary Product Color:Black
-
Packaging Quantity:300
-
Number of Rows:2
-
Blank Cavity Position:0
-
Strain Relief:Add By Accessory
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Box
-
Contact Current Rating (Max):13 A
-
Number of Positions:8
-
Cable Exit Angle:180°
-
Operating Temperature (Max):125 °C, 257 °F
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Degree of Protection:IP68 , IP6K9K
-
Product Width:1.435 in, 36.45 mm
-
Product Length:1.848 in, 46.94 mm
-
Centerline (Pitch):.359 in, 9.12 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Height:.94 in, 23.88 mm
-
Housing Material:PA GF
-
Contact Size:Size 16
-
Contact Type:Pin
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 6/22/26
Minimum Order Quantity:
10
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$3.56
50
$2.99
250
$2.77
500
$2.65
1,000
$2.54
2,500
$2.47
5,000
$2.41
7,500 +
$2.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT