- Home ›
- All Products›
- DRCP25-86PBB-GC03
DRCP25-86PBB-GC03
TE Connectivity / Deutsch Automotive
HDR, 86P, BLK, ST, 12/20, AU/NI/CU, BB
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HDR, 86P, BLK, ST, 12/20, AU/NI/CU, BB
Search Keywords: DRCP2586PBBGC03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRCP25-86PBB-GC03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Panel Mount Feature:With
-
Primary Product Color:Black
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector System:Wire-to-Board
-
UL Flammability Rating:Not Tested
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Operating Temperature (Max):125 °C, 257 °F
-
Sealable:Yes
-
PCB Mount Retention Type:Mounting Screw
-
Number of Positions:80
-
Number of Rows:10 , 2
-
PCB Mount Alignment:With
-
Number of Signal Positions:80
-
Contact Current Rating (Max):25 A, 7.5 A
-
Mounting Holes:With
-
Centerline (Pitch):.157 in, 4 mm
-
PCB Mount Retention:Without
-
Degree of Protection:Not Tested
-
Number of Sections:2
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
-
Mating Retention:With
-
Mating Retention Type:Locking Interface
-
Profile Height from PCB:1.256 in, 31.9 mm
-
Header Type:Fully Shrouded
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Size:Size 12 , Size 20
-
Contact Mating Area Plating Material:Gold
-
PCB Thickness (Recommended):.031 – .125 in, .78 – 3.18 mm
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Pin Diameter:.04 in, .094 in, 1.02 mm, 2.43 mm
-
Shielded:No
-
Packaging Quantity:48
-
Connector Length:1.753 in, 44.54 mm
-
Voltage Rating (Max):250 VAC, 250 VDC
-
Nominal Voltage Architecture:12 V, 24 V
-
Packaging Type:Box
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Width:3.606 in, 91.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
12
$353.47
24
$187.13
36
$131.69
48 +
$129.05
Click for Quote
Log in
to unlock special pricing