- Home ›
- All Products›
- DRC40-BT-90DEG
TE Connectivity / Deutsch Automotive
DRC40-BT-90DEG
BOOT, 40P, 16SZ, PLG/REC, RA, BLK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC40-BT-90DEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:40
-
Primary Product Material:PVC
-
Primary Product Color:Black
-
Operating Temperature Range:-29 – 100 °C, -20 – 212 °F
-
Serviceable:Yes
-
Packaging Method:Box
-
IP Rating:IP6K9K
-
Sealable:Yes
-
Operating Temperature (Max):100 °C, 212 °F
-
Strain Relief:With
-
Compatible With Connector Style:Plug , Receptacle
-
Degree of Protection:IP6K9K
-
Protection & Strain Relief Accessory Type:Boot