- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DRC26-60S06
TE Connectivity / Deutsch Automotive
DRC26-60S06
Automotive Plug Rectangular Connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC26-60S06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Pitch:4.42 mm
-
Termination Method:Crimp3725
-
Number of Contacts:60
-
Maximum Voltage Rating:2503716VDC,2503716VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C