- Home ›
- All Products›
- DRC26-50S08
DRC26-50S08
TE Connectivity / Deutsch Automotive
PLG, 50P, BLK, N, 08
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 50P, BLK, N, 08
Search Keywords: DRC2650S08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC26-50S08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Primary Product Color:Black
-
Terminal Position Assurance:No
-
Number of Positions:50
-
Number of Rows:5
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Circuit Application:Signal
-
Degree of Protection:Not Tested
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Contact Current Rating (Max):7.5 A
-
Cable Exit Angle:180°
-
Packaging Method:Box
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Locking Feature:Contact Retainer
-
Packaging Quantity:125
-
Agency/Standard:SAE J2030
-
Centerline (Pitch):.174 in, 4.42 mm
-
Product Width:2.7 in, 68.58 mm
-
Nominal Voltage Architecture:24 V, 48 V
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Row-to-Row Spacing:.174 in, 4.42 mm
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Product Length:1.274 in, 32.36 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Contact Size:Size 20
-
Mating Alignment Type:Keyed
-
Connector Height:1.435 in, 36.45 mm
-
Contact Type:Socket
-
Mating Alignment:With
-
Strain Relief:With
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$28.41
5
$26.58
10
$25.35
25
$24.59
50
$23.54
100
$22.57
250 +
$21.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT