- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DRC26-50S04
DRC26-50S04
TE Connectivity / Deutsch Automotive
Automotive Plug Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Plug Rectangular Connector
Search Keywords: DRC2650S04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC26-50S04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Pitch:4.42 mm
-
Termination Method:Crimp3725
-
Number of Contacts:50
-
Maximum Voltage Rating:2503716VDC,2503716VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
505
Ships today, if you order in
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$24.64
5
$18.06
10
$17.84
25
$17.49
50
$17.13
100
$17.04
250 +
$16.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT