- Home ›
- All Products›
- DRC26-50BT
TE Connectivity / Deutsch Automotive
DRC26-50BT
BOOT, 50P, 20SZ, PLG/REC, ST, BLK
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
BOOT, 50P, 20SZ, PLG/REC, ST, BLK
Search Keywords: DRC2650BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC26-50BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-29 – 100 °C, -20 – 212 °F
-
Cable Exit Angle:180°
-
Serviceable:Yes
-
Primary Product Color:Black
-
Packaging Method:Box
-
Number of Positions:50
-
Primary Product Material:PVC
-
Sealable:Yes
-
IP Rating:IP6K9K
-
Compatible With Connector Style:Plug
-
Protection & Strain Relief Accessory Type:Boot
-
Operating Temperature (Max):100 °C, 212 °F
-
Strain Relief:With
-
Degree of Protection:IP6K9K
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is DRC26-50BT RoHS compliant?
Yes, DRC26-50BT is RoHS compliant.
What is the lead time for DRC26-50BT?
The standard lead time for DRC26-50BT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
105
can ship 10/15/26
Minimum Order Quantity:
5
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$8.31
25
$6.75
50
$6.74
100
$6.45
250
$5.92
500
$5.91
1,000
$5.76
2,500 +
$5.54
Click for Quote
Log in
to unlock special pricing