- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DRC26-40SA
DRC26-40SA
TE Connectivity / Deutsch Automotive
PLG, 40P, BLK, A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLG, 40P, BLK, A
Search Keywords: DRC2640SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC26-40SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Height:2.7 in, 68.58 mm
-
Width:1.41 in, 35.81 mm
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
-
Cable Exit Angle:180 °
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Length:1.285 in, 32.64 mm
-
Color:Black
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:250 VDC
-
Mounting Feature:Without
-
Connector System:Wire-to-Wire
-
Mating Pin Diameter:.039 in, 1 mm
-
Terminal Position Assurance:No
-
Centerline (Pitch):.174 in, 4.4 mm
-
Number of Rows:4
-
Primary Locking Feature:Integrated in Housing
-
Degree of Protection:IP68
-
Number of Positions:40
-
Connector Style:Housing for female terminals
-
Serviceable:Yes
-
Body Material:PA
-
Strain Relief:Add By Accessory
-
Hybrid Connector:No
-
Polarized:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
125
can ship 6/15/26
Minimum Order Quantity:
5
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$11.44
25
$11.24
50
$11.04
100
$10.97
250
$10.89
500
$10.76
1,000 +
$10.74
Click for Quote
Log in
to unlock special pricing