- Home ›
- All Products›
- DRC26-24SB
DRC26-24SB
TE Connectivity / Deutsch Automotive
PLG, 24P, BLK, N, B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 24P, BLK, N, B
Search Keywords: DRC2624SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC26-24SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Nominal Voltage Architecture:24 V, 48 V
-
Centerline (Pitch):.174 in, 4.42 mm
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Number of Rows:4
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):125 °C, 257 °F
-
Contact Current Rating (Max):7.5 A
-
Connector & Housing Type:Housing for female terminals
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Serviceable:Yes
-
Primary Product Color:Black
-
Number of Positions:24
-
Primary Locking Feature:Contact Retainer
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Position Assurance Capable:No
-
Product Width:2.004 in, 50.9 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Product Length:1.1 in, 27.94 mm
-
Terminal Position Assurance:No
-
Cable Exit Angle:180°
-
Packaging Quantity:125
-
Sealable:Yes
-
Row-to-Row Spacing:.174 in, 4.42 mm
-
Degree of Protection:Not Tested
-
Agency/Standard:SAE J2030
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Contact Type:Socket
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Size:Size 20
-
Housing Material:PA GF
-
Connector Height:1.435 in, 36.45 mm
-
Strain Relief:With
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
32
$42.50
63
$26.57
94
$21.14
125 +
$20.72
Click for Quote
Log in
to unlock special pricing