- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- DRC24-BT
DRC24-BT
TE Connectivity / Deutsch Automotive
Connector Accessories Connector Insulator Shell Size 24
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Insulator Shell Size 24
Search Keywords: DRC24BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC24-BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Boot3365
-
Dimension:127.13 x 54.87 x 32.143362mm
-
Operating Temperature:-29 to 100 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 6/22/26
Minimum Order Quantity:
10
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$2.506
50
$2.188
250
$2.108
500
$2.059
1,000
$2.053
2,500
$2.048
5,000
$2.043
7,500 +
$2.038
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT