- Home ›
- All Products›
- DRC23-64PAA
DRC23-64PAA
TE Connectivity / Deutsch Automotive
HDR, 64P, BLK, RA, AU/NI/CU, AA
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
HDR, 64P, BLK, RA, AU/NI/CU, AA
Search Keywords: DRC2364PAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC23-64PAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Profile Height from PCB:1.5 in, 38.1 mm
-
Primary Product Color:Black
-
Sealable:Yes
-
Number of Positions:64
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Number of Sections:4
-
Degree of Protection:Not Tested
-
Mounting Holes:With
-
Interface Number:DRC23-24PX , DRC23-40PX
-
Centerline (Pitch):.174 in, 4.42 mm
-
PCB Mount Retention:With
-
Number of Signal Positions:64
-
PCB Mount Alignment:With
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature (Max):125 °C, 257 °F
-
PCB Mount Retention Type:Mounting Screw
-
Number of Rows:4
-
Panel Mount Feature:With
-
Connector System:Wire-to-Board
-
Shielded:No
-
UL Rating:Recognized
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention Type:Locking Interface
-
UL Flammability Rating:UL 94V-0
-
PCB Thickness (Recommended):.031 – .062 in, .78 – 1.57 mm
-
Header Type:Fully Shrouded
-
Packaging Quantity:50
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Mating Retention:With
-
Voltage Rating (Max):250 VAC, 250 VDC
-
Contact Type:Pin
-
Packaging Type:Box
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Size:Size 20
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector Mounting Type:Board Mount
-
Connector Length:1.785 in, 45.34 mm
-
Circuit Application:Power & Signal
-
Connector Width:5.866 in, 149 mm
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,349
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$173.76
5
$173.32
10
$172.89
13
$172.46
25
$94.95
38
$65.94
50 +
$64.62
Click for Quote
Log in
to unlock special pricing