- Home ›
- All Products›
- DRC23-24PB
DRC23-24PB
TE Connectivity / Deutsch Automotive
HDR 24P, BLK, RA, AU/NI/CU, B
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HDR 24P, BLK, RA, AU/NI/CU, B
Search Keywords: DRC2324PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC23-24PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting Holes:With
-
Sealable:Yes
-
Panel Mount Feature:With
-
PCB Mount Alignment:With
-
Primary Product Color:Black
-
Number of Rows:4
-
PCB Mount Retention:With
-
Centerline (Pitch):.174 in, 4.42 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:24
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention Type:Locking Interface
-
Contact Current Rating (Max):7.5 A
-
Degree of Protection:Not Tested
-
Connector & Contact Terminates To:Wire & Cable
-
Shielded:No
-
Connector Length:1.785 in, 45.34 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Shape:Rectangular
-
PCB Mount Orientation:Right Angle
-
Contact Size:Size 20
-
Profile Height from PCB:1.5 in, 38.1 mm
-
UL Rating:Recognized
-
Connector System:Wire-to-Board
-
Mating Pin Diameter:.04 in, 1.02 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Interface Number:DRC23-24PX
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Operating Voltage:250 VAC, 250 VDC
-
UL Flammability Rating:UL 94V-0
-
PCB Thickness (Recommended):.031 – .062 in, .78 – 1.57 mm
-
Number of Sections:2
-
Nominal Voltage Architecture:12 V, 24 V
-
Packaging Type:Box
-
Voltage Rating (Max):250 VAC, 250 VDC
-
Connector Width:3.104 in, 78.84 mm
-
Mating Retention:With
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Keyed
-
Packaging Quantity:64
-
Circuit Application:Power & Signal
-
Number of Signal Positions:24
-
PCB Mount Retention Type:Mounting Screw
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for out of Stock Qty:
16
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$45.22
5
$43.72
10
$36.35
16
$35.56
32
$34.88
48
$33.27
64 +
$33.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT