- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DRC20-60P06
DRC20-60P06
TE Connectivity / Deutsch Automotive
DRC Series Connector Rectangular 60 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DRC Series Connector Rectangular 60 POS
Search Keywords: DRC2060P06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC20-60P06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Rectangular3726
-
Mounting:Through Hole3718
-
Body Orientation:Straight3707
-
Gender:F3712
-
Pitch:4.42 mm
-
Termination Method:Solder3725
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
MOQ for out of Stock Qty:
16
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$64.20
5
$64.04
10
$63.88
16
$63.72
32
$39.21
48
$31.04
64 +
$30.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT