- Home ›
- All Products›
- DRC20-60P05
DRC20-60P05
TE Connectivity / Deutsch Automotive
HDR, 60P, BLK, ST, AU/NI/CU, 05
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HDR, 60P, BLK, ST, AU/NI/CU, 05
Search Keywords: DRC2060P05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC20-60P05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Centerline (Pitch):.174 in, 4.42 mm
-
Primary Product Color:Black
-
Mounting Holes:With
-
Number of Rows:6
-
Profile Height from PCB:1.115 in, 28.32 mm
-
Number of Positions:60
-
Panel Mount Feature:With
-
Number of Signal Positions:60
-
PCB Mount Retention:With
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention Type:Mounting Screw
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Mount Alignment:With
-
Number of Sections:2
-
Interface Number:DRC20-60PXX
-
Sealable:Yes
-
Degree of Protection:Not Tested
-
Contact Current Rating (Max):7.5 A
-
Connector Shape:Rectangular
-
Connector Mounting Type:Board Mount
-
Shielded:No
-
Header Type:Fully Shrouded
-
Packaging Quantity:64
-
Mating Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Locking Interface
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold
-
Connector Length:2.161 in, 54.86 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
PCB Thickness (Recommended):.031 – .093 in, .78 – 2.36 mm
-
Contact Size:Size 20
-
Contact Type:Pin
-
Circuit Application:Power & Signal
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Width:3.094 in, 78.59 mm
-
Connector & Contact Terminates To:Wire & Cable
-
UL Rating:Recognized
-
Packaging Type:Box
-
Voltage Rating (Max):250 VAC, 250 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
16
$63.72
32
$39.21
48
$31.04
64 +
$30.42
Click for Quote
Log in
to unlock special pricing