- Home ›
- All Products›
- DRC18-40SDE-P013
DRC18-40SDE-P013
TE Connectivity / Deutsch Automotive
PLG, 40P, BLK, E, SEAL BOND, D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PLG, 40P, BLK, E, SEAL BOND, D
Search Keywords: DRC1840SDEP013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC18-40SDE-P013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Number of Rows:4
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Length:1.592 in, 40.44 mm
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Blank Cavity Position:0
-
Cable Exit Angle:180°
-
Degree of Protection:IP68 , IP6K9K
-
Primary Product Color:Black
-
Sealable:Yes
-
Agency/Standard:SAE J2030
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Centerline (Pitch):.216 in, 5.49 mm
-
Packaging Quantity:125
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Terminal Position Assurance:No
-
Serviceable:Yes
-
Number of Positions:40
-
Strain Relief:Add By Accessory
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Position Assurance Capable:No
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector & Housing Type:Housing for female terminals
-
Product Width:2.868 in, 72.85 mm
-
Packaging Method:Box
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Row-to-Row Spacing:.216 in, 5.49 mm
-
Circuit Application:Power & Signal
-
Primary Locking Feature:Contact Retainer
-
Contact Current Rating (Max):13 A
-
Contact Size:Size 16
-
Mating Alignment Type:Keyed
-
Housing Material:PPS GF
-
Contact Type:Socket
-
Mating Alignment:With
-
Connector Height:1.202 in, 30.53 mm
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$74.16
10
$73.97
25
$73.79
32
$73.60
63
$39.58
94
$28.00
125 +
$27.44
Click for Quote
Log in
to unlock special pricing