- Home ›
- All Products›
- DRC18-40SAE
TE Connectivity / Deutsch Automotive
DRC18-40SAE
PLG, 40P, BLK, E, A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch Automotive |
| Part No: | DRC18-40SAE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Locking Feature: | Contact Retainer |
| Terminal Position Assurance: | No |
| Agency/Standard: | SAE J2030 |
| Number of Positions: | 40 |
| UL Flammability Rating: | 20mm Flame Test per Standard UL-94 |
| Packaging Quantity: | 125 |
| Connector System: | Wire-to-Wire |
| Number of Rows: | 4 |
| Packaging Method: | Box |
| Strain Relief: | Add By Accessory |
| Serviceable: | Yes |
| Sealable: | Yes |
| Connector Position Assurance Capable: | No |
| Connector & Housing Type: | Housing for female terminals |
| Blank Cavity Position: | 0 |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Primary Product Color: | Black |
| Contact Current Rating (Max): | 13 A |
| Cable Exit Angle: | 180° |
| Operating Temperature (Max): | 125 °C, 257 °F |
| Row-to-Row Spacing: | .216 in, 5.49 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Nominal Voltage Architecture: | 12 V, 24 V, 48 V |
| Product Width: | 2.868 in, 72.85 mm |
| Product Length: | 1.592 in, 40.44 mm |
| Centerline (Pitch): | .216 in, 5.49 mm |
| Degree of Protection: | IP68 , IP6K9K |
| Mating Pin Diameter: | .063 in, 1.59 mm |
| Operating Voltage: | 250 VAC, 250 VDC |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Contact Type: | Socket |
| Connector Shape: | Rectangular |
| Contact Size: | Size 16 |
| Mating Alignment: | With |
| Housing Material: | PPS GF |
| Mating Alignment Type: | Keyed |
| Connector Height: | 1.202 in, 30.53 mm |