- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DRC18-40SA
DRC18-40SA
TE Connectivity / Deutsch Automotive
Conn Rectangular M 40 POS ST Panel Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 40 POS ST Panel Mount Automotive
Search Keywords: DRC1840SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC18-40SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:40
-
Maximum Voltage Rating:2503716VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Can Ship immediately
On Order:
125
can ship 5/27/26
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$33.43
5
$30.96
10
$26.05
25
$24.18
50
$23.03
100
$22.31
250 +
$20.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT