Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Automotive Authorized Distributor

DRC16-70SA

70P PLUG ASM Rectangular

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
70P PLUG ASM Rectangular
Search Keywords: DRC1670SA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch Automotive
Part No: DRC16-70SA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular3726
Mounting: Panel Mount3718
Body Orientation: Straight3707
Gender: PL3712
Pitch: 5.49 mm
Termination Method: Crimp3725
Number of Contacts: 70
Maximum Voltage Rating: 2503716VDC,2503716VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DRC16-70SA RoHS compliant?
Yes, DRC16-70SA is RoHS compliant.
What is the lead time for DRC16-70SA?
The standard lead time for DRC16-70SA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
On Order:
200   can ship 1/8/27
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.86
5
$23.84
10
$23.59
25
$22.97
50
$22.62
100
$22.27
250 +
$22.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!