- Home ›
- All Products›
- DRC16-24SAE-P013
TE Connectivity / Deutsch Automotive
DRC16-24SAE-P013
PLG, 24P, BLK, E, SEAL BOND, A
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
PLG, 24P, BLK, E, SEAL BOND, A
Search Keywords: DRC1624SAEP013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC16-24SAE-P013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:4
-
Blank Cavity Position:0
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Add By Accessory
-
Primary Product Color:Black
-
Number of Positions:24
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:125
-
Agency/Standard:SAE J2030
-
Primary Locking Feature:Contact Retainer
-
Connector Position Assurance Capable:No
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Terminal Position Assurance:No
-
Serviceable:Yes
-
Sealable:Yes
-
Packaging Method:Box
-
Contact Current Rating (Max):13 A
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
Product Width:2.1 in, 53.34 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Centerline (Pitch):.216 in, 5.49 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Product Length:1.6 in, 40.64 mm
-
Row-to-Row Spacing:.216 in, 5.49 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Degree of Protection:IP68 , IP6K9K
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Shape:Rectangular
-
Connector Height:1.148 in, 29.16 mm
-
Housing Material:PPS GF
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Type:Socket
-
Contact Size:Size 16
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is DRC16-24SAE-P013 RoHS compliant?
Yes, DRC16-24SAE-P013 is RoHS compliant.
What is the lead time for DRC16-24SAE-P013?
The standard lead time for DRC16-24SAE-P013 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
13 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
32
$39.92
63
$24.95
94
$19.86
125 +
$19.46
Click for Quote
Log in
to unlock special pricing