- Home ›
- All Products›
- DRC14-24PAE
DRC14-24PAE
TE Connectivity / Deutsch Automotive
REC, 24P, BLK, E, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 24P, BLK, E, A
Search Keywords: DRC1424PAE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC14-24PAE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strain Relief:Add By Accessory
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:Contact Retainer
-
Number of Rows:4
-
Agency/Standard:SAE J2030
-
Number of Positions:24
-
Contact Current Rating (Max):13 A
-
Terminal Position Assurance:No
-
Packaging Method:Box
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Blank Cavity Position:0
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
Packaging Quantity:125
-
Centerline (Pitch):.216 in, 5.49 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Row-to-Row Spacing:.216 in, 5.49 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Product Width:2.154 in, 54.71 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Degree of Protection:IP68 , IP6K9K
-
Product Length:1.742 in, 44.25 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Height:1.202 in, 30.53 mm
-
Contact Type:Pin
-
Housing Material:PPS GF
-
Contact Size:Size 16
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
32
$29.00
63
$18.13
94
$14.43
125 +
$14.14
Click for Quote
Log in
to unlock special pricing