- Home ›
- All Products›
- DRC12-70PC
DRC12-70PC
TE Connectivity / Deutsch Automotive
REC, 70P, BLK, N, FLANGE, C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 70P, BLK, N, FLANGE, C
Search Keywords: DRC1270PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC12-70PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Product Width:4.993 in, 126.82 mm
-
Cable Exit Angle:180°
-
Centerline (Pitch):.216 in, 5.49 mm
-
Packaging Quantity:21
-
Serviceable:Yes
-
Primary Product Color:Black
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Number of Rows:5
-
Blank Cavity Position:0
-
Strain Relief:Add By Accessory
-
Packaging Method:Box
-
Terminal Position Assurance:No
-
Primary Locking Feature:Contact Retainer
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):13 A
-
Number of Positions:70
-
Degree of Protection:IP68 , IP6K9K
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Housing for Male Terminals
-
Operating Voltage:250 VAC, 250 VDC
-
Circuit Application:Power & Signal
-
Row-to-Row Spacing:.216 in, 5.49 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:1.757 in, 44.63 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Agency/Standard:SAE J2030
-
Sealable:Yes
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Connector Position Assurance Capable:No
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Housing Material:PPS GF
-
Connector Mounting Type:Panel Mount
-
Connector Height:2.32 in, 58.93 mm
-
Connector Shape:Rectangular
-
Contact Type:Pin
-
Contact Size:Size 16
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 7/9/26
MOQ for out of Stock Qty:
10
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$66.71
5
$66.54
10
$66.38
20
$40.85
30
$32.34
40 +
$31.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT