- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DRC12-70PA
DRC12-70PA
TE Connectivity / Deutsch Automotive
Conn Rectangular SKT 70 POS ST Panel Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT 70 POS ST Panel Mount Automotive
Search Keywords: DRC1270PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC12-70PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:70
-
Maximum Voltage Rating:2503716VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$45.19
5
$42.28
20
$39.77
40
$38.51
60
$37.77
100
$36.85
260 +
$35.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT