Image is representational - see mfr. specs

REC, 40P, BLK, N, FLANGE, D

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
REC, 40P, BLK, N, FLANGE, D
Search Keywords: DRC1240PD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DRC12-40PD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Pin Diameter:
    .063 in, 1.59 mm
  • Connector Position Assurance Capable:
    No
  • Degree of Protection:
    IP68 , IP6K9K
  • Primary Product Color:
    Black
  • Circuit Application:
    Power & Signal
  • Sealable:
    Yes
  • Contact Current Rating (Max):
    13 A
  • Strain Relief:
    Add By Accessory
  • Number of Rows:
    4
  • Product Width:
    3.84 in, 97.54 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Packaging Quantity:
    60
  • Number of Positions:
    40
  • Cable Exit Angle:
    180°
  • Operating Voltage:
    250 VAC, 250 VDC
  • Row-to-Row Spacing:
    .216 in, 5.49 mm
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Packaging Method:
    Box
  • Agency/Standard:
    SAE J2030
  • Product Length:
    1.699 in, 43.15 mm
  • Connector & Housing Type:
    Housing for Male Terminals
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Centerline (Pitch):
    .216 in, 5.49 mm
  • Serviceable:
    Yes
  • Connector System:
    Wire-to-Wire
  • UL Flammability Rating:
    20mm Flame Test per Standard UL-94
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Terminal Position Assurance:
    No
  • Blank Cavity Position:
    0
  • Primary Locking Feature:
    Contact Retainer
  • Contact Type:
    Pin
  • Mating Alignment:
    With
  • Connector Height:
    2.098 in, 53.29 mm
  • Housing Material:
    PPS GF
  • Mating Alignment Type:
    Keyed
  • Contact Size:
    Size 16
  • Connector Shape:
    Rectangular
  • Connector Mounting Type:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
15
$32.07
30
$24.06
45
$22.45
60 +
$22.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!