- Home ›
- All Products›
- DRC12-40PAE
DRC12-40PAE
TE Connectivity / Deutsch Automotive
REC, 40P, BLK, E, FLANGE, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 40P, BLK, E, FLANGE, A
Search Keywords: DRC1240PAE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC12-40PAE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Locking Feature:Contact Retainer
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Agency/Standard:SAE J2030
-
Terminal Position Assurance:No
-
Packaging Quantity:60
-
Strain Relief:Add By Accessory
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Sealable:Yes
-
Serviceable:Yes
-
Connector System:Wire-to-Wire
-
Primary Product Color:Black
-
Number of Positions:40
-
Number of Rows:4
-
Packaging Method:Box
-
Blank Cavity Position:0
-
Contact Current Rating (Max):13 A
-
Cable Exit Angle:180°
-
Operating Voltage:250 VAC, 250 VDC
-
Product Width:3.84 in, 97.54 mm
-
Product Length:1.699 in, 43.15 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Row-to-Row Spacing:.216 in, 5.49 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Centerline (Pitch):.216 in, 5.49 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Degree of Protection:IP68 , IP6K9K
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:2.098 in, 53.29 mm
-
Contact Size:Size 16
-
Contact Type:Pin
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Panel Mount
-
Connector Shape:Rectangular
-
Housing Material:PPS GF
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$24.43
5
$18.05
10
$17.83
25
$17.02
50
$16.45
100
$16.13
250 +
$15.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT