- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DRC12-24PA
DRC12-24PA
TE Connectivity / Deutsch Automotive
Conn Rectangular PIN 24 POS Crimp ST Panel Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular PIN 24 POS Crimp ST Panel Mount Automotive
Search Keywords: DRC1224PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC12-24PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:N/A
-
Termination Method:Crimp3725
-
Number of Contacts:24
-
Maximum Voltage Rating:2503716VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:125(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$18.15
25
$15.41
50
$14.92
100
$14.62
250
$13.75
500
$13.68
1,000 +
$13.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT