- Home ›
- All Products›
- DRC10-24PA-A004
DRC10-24PA-A004
TE Connectivity / Deutsch Automotive
HDR, 24P, BLK, ST, PIN, SN/NI/CU, A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HDR, 24P, BLK, ST, PIN, SN/NI/CU, A
Search Keywords: DRC1024PAA004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRC10-24PA-A004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:24
-
PCB Mount Orientation:Vertical
-
Sealable:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Holes:With
-
PCB Mount Retention:With
-
Primary Product Color:Black
-
Panel Mount Feature:With
-
Number of Signal Positions:24
-
PCB Mount Retention Type:Mounting Screw
-
Circuit Application:Power & Signal
-
PCB Thickness (Recommended):.031 – .093 in, .78 – 2.36 mm
-
Packaging Quantity:60
-
Interface Number:DRC14-24PX
-
Degree of Protection:Not Tested
-
Connector System:Wire-to-Board
-
Profile Height from PCB:.895 in, 22.73 mm
-
Contact Current Rating (Max):13 A
-
Connector Width:3.05 in, 77.47 mm
-
Packaging Type:Box
-
Connector Length:.895 in, 22.73 mm
-
Shielded:No
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
-
Contact Type:Pin
-
Centerline (Pitch):.216 in, 5.45 mm
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:With
-
Mating Retention Type:Locking Interface
-
Voltage Rating (Max):250 VAC, 250 VDC
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Panel Mount
-
Connector Shape:Rectangular
-
Contact Mating Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Header Type:Fully Shrouded
-
Nominal Voltage Architecture:12 V, 24 V
-
UL Rating:Recognized
-
Operating Temperature (Max):125 °C, 257 °F
-
Number of Sections:2
-
Number of Rows:4
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
15
$44.04
30
$27.10
45
$21.46
60 +
$21.03
Click for Quote
Log in
to unlock special pricing