Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Automotive Authorized Distributor

DRBF-2B

FLANGE, MOUNT, 60/48P, BLK, B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
FLANGE, MOUNT, 60/48P, BLK, B
Search Keywords: DRBF2B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch Automotive
Part No: DRBF-2B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
UL Flammability Rating: Not Tested
Primary Product Material: PA GF
Serviceable: Yes
Packaging Method: Box
Primary Product Color: Black
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Number of Positions: 48 , 60
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DRBF-2B RoHS compliant?
Yes, DRBF-2B is RoHS compliant.
What is the lead time for DRBF-2B?
The standard lead time for DRBF-2B is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$22.42
10
$19.05
25
$18.00
50
$16.58
100
$15.87
250
$15.19
500 +
$14.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!