help desk software
Image is representational - see mfr. specs

PLG, 60P, BLK, E, CAP, A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLG, 60P, BLK, E, CAP, A
Search Keywords: DRB1660SAEL018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DRB16-60SAE-L018
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting Feature:
    Without
  • Circuit Application:
    Power & Signal
  • Connector Mounting Type:
    Bulkhead , Cable Mount (Free-Hanging) , Panel Mount
  • Operating Voltage:
    250 VAC
  • Connector Code:
    A
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Degree of Protection:
    IP68 , IP6K9K
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Connector & Housing Type:
    Housing for female terminals
  • Primary Product Color:
    Black
  • Cable Exit Angle:
    180 °
  • Serviceable:
    Yes
  • Number of Rows:
    5
  • Height:
    2.606 in, 66.19 mm
  • Connector System:
    Wire-to-Wire
  • Body Material:
    PA GF
  • Primary Locking Feature:
    Integrated in Housing
  • Polarized:
    Yes
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Terminal Position Assurance:
    Yes
  • Connector Position Assurance Capable:
    No
  • Row-to-Row Spacing:
    .275 in, .3 in, 6.99 mm, 7.62 mm
  • Agency/Standard:
    SAE J2030
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Centerline (Pitch):
    .15 in, .175 in, 3.81 mm, 4.45 mm
  • Number of Positions:
    60
  • Width:
    2.606 in, 66.19 mm
  • Blank Cavity Position:
    0
  • Mating Pin Diameter:
    .04 in, .0625 in, 1.02 mm, 1.59 mm
  • Hybrid Connector:
    Yes
  • Packaging Method:
    Box
  • Length:
    1.406 in, 35.71 mm
  • Strain Relief:
    Yes
  • Packaging Quantity:
    36
  • Sealable:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146
Can Ship immediately
13 Weeks can ship 2/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$21.18
5
$18.06
25
$15.98
50
$15.24
100
$14.46
250
$14.39
500 +
$14.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5