- Home ›
- All Products›
- DRB16-48SBE-L018
DRB16-48SBE-L018
TE Connectivity / Deutsch Automotive
PLG, 48P, BLK, E, CAP, B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 48P, BLK, E, CAP, B
Search Keywords: DRB1648SBEL018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRB16-48SBE-L018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Degree of Protection:IP68 , IP6K9K
-
Mating Pin Diameter:.04 in, .063 in, .094 in, 1.02 mm, 1.59 mm, 2.39 mm
-
Number of Positions:48
-
Serviceable:Yes
-
Number of Rows:6
-
Circuit Application:Power & Signal
-
Product Width:2.606 in, 66.19 mm
-
Connector System:Wire-to-Wire
-
Row-to-Row Spacing:.025 in, .298 in, .306 in, .323 in, .331 in, .64 mm, 7.57 mm, 7.77 mm, 8.2 mm, 8.41 mm
-
Cable Exit Angle:180°
-
Agency/Standard:SAE J2030
-
Blank Cavity Position:0
-
Product Length:1.406 in, 35.71 mm
-
Packaging Quantity:36
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Terminal Position Assurance:Yes
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Position Assurance Capable:No
-
Centerline (Pitch):.15 in, .185 in, .264 in, 3.81 mm, 4.7 mm, 6.71 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Contact Current Rating (Max):13 A, 25 A, 7.5 A
-
Packaging Method:Box
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Integrated in Housing
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Contact Type:Socket
-
Contact Size:Size 12 , Size 16 , Size 20
-
Housing Material:PA GF
-
Strain Relief:With
-
Connector Mounting Type:Panel Mount
-
Connector Height:2.606 in, 66.19 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Can Ship immediately
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$20.56
5
$19.85
10
$19.38
25
$19.08
50
$18.68
100
$18.30
250 +
$18.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT