- Home ›
- All Products›
- DRB12-60PANE
TE Connectivity / Deutsch Automotive
DRB12-60PANE
REC, 60P, BLK, NON-ENV, A
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
REC, 60P, BLK, NON-ENV, A
Search Keywords: DRB1260PANE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRB12-60PANE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Number of Positions:60
-
Packaging Method:Box
-
Contact Current Rating (Max):13 A, 7.5 A
-
Number of Rows:5
-
Row-to-Row Spacing:.275 in, .3 in, 6.99 mm, 7.62 mm
-
Cable Exit Angle:180°
-
Serviceable:Yes
-
Product Width:2.606 in, 66.19 mm
-
Agency/Standard:SAE J2030
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.15 in, .175 in, 3.81 mm, 4.45 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Blank Cavity Position:0
-
Packaging Quantity:36
-
Primary Locking Feature:Integrated in Housing
-
Sealable:No
-
Mating Pin Diameter:.04 in, .063 in, 1.02 mm, 1.59 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Degree of Protection:IP68 , IP6K9K
-
Product Length:1.977 in, 50.22 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Mounting Type:Panel Mount
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Strain Relief:With
-
Housing Material:PA GF
-
Connector Height:2.606 in, 66.19 mm
-
Contact Size:Size 16 , Size 20
-
Contact Type:Pin
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is DRB12-60PANE RoHS compliant?
Yes, DRB12-60PANE is RoHS compliant.
What is the lead time for DRB12-60PANE?
The standard lead time for DRB12-60PANE is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
18
$19.73
36
$14.80
54
$13.81
72 +
$13.53
Click for Quote
Log in
to unlock special pricing