- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DRB12-128PBNE-L018
DRB12-128PBNE-L018
TE Connectivity / Deutsch Automotive
DRB Housing For Male Terminals Wire To Wire
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DRB Housing For Male Terminals Wire To Wire
Search Keywords: DRB12128PBNEL018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRB12-128PBNE-L018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:N/A
-
Termination Method:Crimp3725
-
Number of Contacts:128
-
Maximum Voltage Rating:2503716VDC,2503716VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
9
$54.46
18
$40.85
27
$38.12
36 +
$37.36
Click for Quote
Log in
to unlock special pricing