- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DRB12-102PANE
TE Connectivity / Deutsch Automotive
DRB12-102PANE
REC, 102P, BLK, NON-ENV, A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRB12-102PANE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Agency/Standard:SAE J2030
-
Operating Temperature (Max):125 °C, 257 °F
-
Sealable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Pin Diameter:.0625 in, .094 in, .142 in, .225 in, 1.59 mm, 2.39 mm, 3.61 mm, 5.72 mm
-
Connector Position Assurance Capable:No
-
Packaging Quantity:72
-
Operating Voltage:250 VAC
-
Strain Relief:Yes
-
Body Material:PA GF
-
Number of Rows:16
-
Number of Positions:102
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Terminal Position Assurance:Yes
-
Centerline (Pitch):.175 in, .264 in, .886 in, 22.5 mm, 4.45 mm, 6.71 mm
-
Width:4.951 in, 125.76 mm
-
Length:2.141 in, 54.38 mm
-
Connector Code:A
-
Hybrid Connector:Yes
-
Serviceable:Yes
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180 °
-
Polarized:Yes
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):100 A, 13 A, 25 A, 60 A
-
Height:2.466 in, 62.64 mm
-
Connector Mounting Type:Bulkhead , Cable Mount (Free-Hanging) , Panel Mount
-
Primary Product Color:Black
-
Blank Cavity Position:0
-
Mounting Feature:Without
-
Packaging Method:Box
-
Connector & Housing Type:Housing for Male Terminals
-
Row-to-Row Spacing:.15 in, .19 in, .26 in, .3 in, .339 in, .34 in, 3.81 mm, 4.83 mm, 6.6 mm, 7.62 mm