- Home ›
- All Products›
- CAR3PC68-001
TE Connectivity / Deutsch Automotive
CAR3PC68-001
CAR PLUG DIN9680 3way, IP68
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CAR PLUG DIN9680 3way, IP68
Search Keywords: CAR3PC68001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:CAR3PC68-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Nominal Voltage Architecture:25 V
-
Agency/Standard:DIN
-
Terminal Position Assurance:No
-
Packaging Quantity:200
-
Primary Locking Feature:On the Terminal
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Serviceable:Yes
-
Connector Position Assurance Capable:No
-
Packaging Method:Box
-
Degree of Protection:IP68
-
Primary Product Color:Black
-
Number of Positions:3
-
Connector & Housing Type:Housing for female terminals
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Length:2.1 in, 53.5 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Width:2.44 in, 62 mm
-
Mating Pin Diameter:.137 in, .196 in, 3.48 mm, 4.98 mm
-
Housing Material:PA GF
-
Contact Type:Socket
-
Strain Relief:Without
-
Connector Shape:Circular
-
Mating Alignment Type:Polarized
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector Height:2.2 in, 56.1 mm
Tools/3D Models
+
Frequently Asked Questions
Is CAR3PC68-001 RoHS compliant?
Yes, CAR3PC68-001 is RoHS compliant.
What is the lead time for CAR3PC68-001?
The standard lead time for CAR3PC68-001 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$37.14
5
$33.14
10
$24.86
25
$24.12
50
$19.49
100
$16.23
250 +
$14.15
Click for Quote
Log in
to unlock special pricing