- Home ›
- All Products›
- B90-DTP04-952B
B90-DTP04-952B
TE Connectivity / Deutsch Automotive
BKSHL, 4P, BLK, PLG, RA-D, SIDE B, NW 16
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BKSHL, 4P, BLK, PLG, RA-D, SIDE B, NW 16
Search Keywords: B90DTP04952B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:B90-DTP04-952B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Primary Product Color:Black
-
Operating Temperature (Max):125 °C, 257 °F
-
Number of Positions:4
-
Primary Product Material:PA GF
-
Sealable:No
-
Serviceable:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
1000
13 Weeks
can ship
9/3/26