- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- AEC16-40SA
AEC16-40SA
TE Connectivity / Deutsch Automotive
40P PLUG ASM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
40P PLUG ASM
Search Keywords: AEC1640SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:AEC16-40SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Pitch:5.41 mm
-
Termination Method:Crimp3725
-
Number of Contacts:40
-
Maximum Voltage Rating:2503716VDC,2503716VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$16.26
10
$16.06
25
$15.73
50
$15.41
100
$14.99
250
$13.91
500 +
$13.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT