- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5962-203-04141
5962-203-04141
TE Connectivity / Deutsch Automotive
Contact SKT 4 Size Crimp ST Cable Mount 4AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT 4 Size Crimp ST Cable Mount 4AWG T/R Automotive
Search Keywords: 596220304141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:5962-203-04141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:43467
-
Wire Size:4 AWG
-
Contact Material:Copper3465
-
Contact Plating:Nickel3466
-
Maximum Current Rating:100 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
708
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$8.55
25
$5.26
50
$5.21
100
$5.10
250
$5.09
500
$5.03
1,000 +
$4.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT