- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5960-203-04141
5960-203-04141
TE Connectivity / Deutsch Automotive
The 5960-203-04141 is a 7-way, size 24 shell, circular HDP20 series receptacle designed to accept four size 16 and three size ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 5960-203-04141 is a 7-way, size 24 shell, circular HDP20 series receptacle designed to accept four size 16 and three size 4 contacts.
Search Keywords: 596020304141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:5960-203-04141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Nickel Over Copper3466
-
Maximum Current Rating:100 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
798
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$7.39
25
$4.95
50
$4.89
100
$4.78
250
$4.67
500
$4.62
1,000 +
$4.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT