- Home ›
- All Products›
- 5-2600020-2
TE Connectivity / Deutsch Automotive
5-2600020-2
XRC PIN TERMINAL 20-24AWG Ni Plated
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:5-2600020-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Type:Pin
-
Crimp Type:F-Crimp
-
Interface Plating:Nickel (Ni)
-
Primary Locking Feature:Clean Body
-
Typical Current Rating:10 A
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Packaging Quantity:3000
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:Yes
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Tab Length:.362 in, 9.2 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:Size 16