- Home ›
- All Products›
- 3-2600022-6
3-2600022-6
TE Connectivity / Deutsch Automotive
2CCT RED RECEP W/SMALL SEAL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
2CCT RED RECEP W/SMALL SEAL
Search Keywords: 326000226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:3-2600022-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Locking Feature:Integrated in Housing
-
Connector Position Assurance Capable:No
-
Primary Product Color:Red
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Hybrid Connector:No
-
Number of Rows:1
-
Connector & Housing Type:Receptacle
-
Number of Positions:2
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Centerline (Pitch):.216 in, 5.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.5508
600
$0.5406
1,200
$0.5304
2,400 +
$0.5202
Click for Quote
Log in
to unlock special pricing