- Home ›
- All Products›
- 3-1564528-1
3-1564528-1
TE Connectivity / Deutsch Automotive
16POS, MIXED,TAB HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16POS, MIXED,TAB HSG,ASSY
Search Keywords: 315645281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:3-1564528-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Degree of Protection:IP67
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Packaging Method:Box
-
Sealable:Yes
-
Serviceable:Yes
-
Number of Positions:16
-
Operating Voltage:60 VDC
-
Primary Product Color:Green
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:200
-
Number of Rows:2
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Product Width:1.063 in, 27 mm
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Centerline (Pitch):.157 in, .236 in, 4 mm, 6 mm
-
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
-
Product Length:2.071 in, 52.6 mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Connector Shape:Rectangular
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):40 A
-
Contact Type:Tab
-
Strain Relief:Without
-
Contact Size:1.6mm , 2.8mm
-
Connector Height:1.894 in, 48.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$3.14
50
$2.63
250
$2.44
500
$2.33
1,000
$2.24
2,500
$2.18
5,000
$2.12
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT