- Home ›
- All Products›
- 2600047-6
2600047-6
TE Connectivity / Deutsch Automotive
18CCT PLUG BLACK KEYING A W/SEAL & HS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
18CCT PLUG BLACK KEYING A W/SEAL & HS
Search Keywords: 26000476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2600047-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:3
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Number of Positions:18
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Plug
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Centerline (Pitch):.183 in, 4.66 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Contact Size:Size 16
-
Mating Alignment:With
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,321
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$26.75
10
$20.78
25
$19.23
50
$16.87
100
$13.30
250
$12.76
500 +
$12.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT