- Home ›
- All Products›
- 2600042-1
TE Connectivity / Deutsch Automotive
2600042-1
12CCT RECEP GREY K A W/SMALL SEAL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2600042-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:12
-
Connector Position Assurance Capable:No
-
Primary Product Color:Gray
-
Sealable:Yes
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:250
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Centerline (Pitch):.175 in, 4.45 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Contact Size:Size 16
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Hybrid Connector:No
-
Connector Code:A
-
This product is discontinued, but still in stock.